
ACST610-8T | |
|---|---|
DigiKey Part Number | 497-10407-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST610-8T |
Description | TRIAC SENS GATE 800V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ACST610-8T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 45A, 47A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 50 | 19,63740 Kč | 981,87 Kč |
| 100 | 17,55430 Kč | 1 755,43 Kč |
| 500 | 13,89522 Kč | 6 947,61 Kč |
| 1 000 | 12,71849 Kč | 12 718,49 Kč |
| 2 000 | 11,72865 Kč | 23 457,30 Kč |
| 5 000 | 10,65804 Kč | 53 290,20 Kč |
| 10 000 | 9,99675 Kč | 99 967,50 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


