N-Channel 650 V 7A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD8N65M5

DigiKey Part Number
497-10878-2-ND - Tape & Reel (TR)
497-10878-1-ND - Cut Tape (CT)
497-10878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD8N65M5
Description
MOSFET N-CH 650V 7A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD8N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
690 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFY8N65X2IXYS44IXFY8N65X2-ND90,08000 KčSimilar
IXTY8N65X2IXYS345IXTY8N65X2-ND98,90000 KčSimilar
SIHD6N65E-GE3Vishay Siliconix2 752SIHD6N65E-GE3-ND52,50000 KčSimilar
SPD07N60C3ATMA1Infineon Technologies2 193448-SPD07N60C3ATMA1CT-ND62,78000 KčSimilar
TK10P60W,RVQToshiba Semiconductor and Storage2 254TK10P60WRVQCT-ND98,06000 KčSimilar
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1047,70700 Kč477,07 Kč
10033,13480 Kč3 313,48 Kč
50026,90516 Kč13 452,58 Kč
1 00026,40100 Kč26 401,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,39277 Kč55 981,92 Kč
5 00021,19488 Kč105 974,40 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč