Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STD6N60M2 | |
|---|---|
DigiKey Part Number | 497-13939-2-ND - Tape & Reel (TR) 497-13939-1-ND - Cut Tape (CT) 497-13939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD6N60M2 |
Description | MOSFET N-CH 600V 4.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD6N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 232 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 100 | 18,86040 Kč | 1 886,04 Kč |
| 500 | 14,96234 Kč | 7 481,17 Kč |
| 1 000 | 13,70854 Kč | 13 708,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,35170 Kč | 30 879,25 Kč |
| 5 000 | 11,51341 Kč | 57 567,05 Kč |
| 7 500 | 11,08650 Kč | 83 148,75 Kč |
| 12 500 | 10,66174 Kč | 133 271,75 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |








