AOD7N60 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 891
Unit Price: 65,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 38,85000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 909
Unit Price: 39,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 43,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 136
Unit Price: 61,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 207
Unit Price: 41,37000 Kč
Datasheet
N-Channel 600 V 7A (Tc) 178W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD7N60

DigiKey Part Number
785-1483-2-ND - Tape & Reel (TR)
785-1483-1-ND - Cut Tape (CT)
785-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD7N60
Description
MOSFET N-CH 600V 7A TO252
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 178W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1170 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
178W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,03478 Kč27 586,95 Kč
5 00010,26664 Kč51 333,20 Kč
7 5009,87544 Kč74 065,80 Kč
12 5009,43606 Kč117 950,75 Kč
17 5009,34411 Kč163 521,93 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč