Similar
Similar
Similar
Similar
Similar
Similar

STD3NM60N | |
|---|---|
DigiKey Part Number | 497-13089-2-ND - Tape & Reel (TR) 497-13089-1-ND - Cut Tape (CT) 497-13089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3NM60N |
Description | MOSFET N-CH 600V 3.3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.3A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3NM60N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 1.65A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 188 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 100 | 16,54010 Kč | 1 654,01 Kč |
| 500 | 13,05194 Kč | 6 525,97 Kč |
| 1 000 | 11,92917 Kč | 11 929,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,71436 Kč | 26 785,90 Kč |
| 5 000 | 9,96359 Kč | 49 817,95 Kč |
| 7 500 | 9,58125 Kč | 71 859,38 Kč |
| 12 500 | 9,15180 Kč | 114 397,50 Kč |
| 17 500 | 9,02651 Kč | 157 963,92 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |





