


IPD60R950C6ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R950C6ATMA1TR-ND - Tape & Reel (TR) IPD60R950C6ATMA1CT-ND - Cut Tape (CT) IPD60R950C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R950C6ATMA1 |
Description | MOSFET N-CH 600V 4.4A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.4A (Tc) 37W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R950C6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,18595 Kč | 22 964,88 Kč |
| 5 000 | 8,52019 Kč | 42 600,95 Kč |
| 7 500 | 8,18116 Kč | 61 358,70 Kč |
| 12 500 | 7,80024 Kč | 97 503,00 Kč |
| 17 500 | 7,57475 Kč | 132 558,12 Kč |
| 25 000 | 7,53040 Kč | 188 260,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 100 | 13,41140 Kč | 1 341,14 Kč |
| 500 | 10,52168 Kč | 5 260,84 Kč |
| 1 000 | 9,59189 Kč | 9 591,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 100 | 14,35000 Kč | 1 435,00 Kč |
| 500 | 11,25828 Kč | 5 629,14 Kč |
| 1 000 | 10,26319 Kč | 10 263,19 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |










