N-Channel 600 V 4.6A (Tc) 54W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4.6A (Tc) 54W (Tc) Surface Mount TO-252AA
TO-252AA

FCD5N60TM-WS

DigiKey Part Number
FCD5N60TM-WSTR-ND - Tape & Reel (TR)
FCD5N60TM-WSCT-ND - Cut Tape (CT)
FCD5N60TM-WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCD5N60TM-WS
Description
MOSFET N-CH 600V 4.6A DPAK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 4.6A (Tc) 54W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FCD5N60TM-WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
54W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 829
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1037,25000 Kč372,50 Kč
10025,52100 Kč2 552,10 Kč
50020,49992 Kč10 249,96 Kč
1 00019,08655 Kč19 086,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,01862 Kč40 046,55 Kč
5 00015,59362 Kč77 968,10 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč