
STD65N160M9 | |
---|---|
DigiKey Part Number | 497-STD65N160M9TR-ND - Tape & Reel (TR) 497-STD65N160M9CT-ND - Cut Tape (CT) 497-STD65N160M9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD65N160M9 |
Description | N-CHANNEL 650 V, 132 MOHM TYP., |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 106W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1239 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,86000 Kč | 71,86 Kč |
10 | 49,78400 Kč | 497,84 Kč |
100 | 34,80690 Kč | 3 480,69 Kč |
500 | 30,55052 Kč | 15 275,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 24,95950 Kč | 62 398,75 Kč |
Unit Price without VAT: | 71,86000 Kč |
---|---|
Unit Price with VAT: | 86,95060 Kč |