



0522071160 | |
|---|---|
DigiKey Part Number | WM10944TR-ND - Tape & Reel (TR) WM10944CT-ND - Cut Tape (CT) WM10944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071160 |
Description | CONN FFC FPC TOP 11POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071160 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 25,19760 Kč | 629,94 Kč |
| 50 | 23,99240 Kč | 1 199,62 Kč |
| 100 | 22,84580 Kč | 2 284,58 Kč |
| 250 | 21,41292 Kč | 5 353,23 Kč |
| 500 | 20,39074 Kč | 10 195,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,65440 Kč | 21 654,40 Kč |
| 2 000 | 20,62119 Kč | 41 242,38 Kč |
| 3 000 | 20,03993 Kč | 60 119,79 Kč |
| 5 000 | 19,33109 Kč | 96 655,45 Kč |
| 7 000 | 18,87807 Kč | 132 146,49 Kč |
| 10 000 | 18,40941 Kč | 184 094,10 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |





