11 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150390795

DigiKey Part Number
900-0150390795-ND
Manufacturer
Manufacturer Product Number
0150390795
Description
CABLE FFC/FPC 11POS 1MM 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390795 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
11
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670795Molex501WM21861-ND41,20000 KčParametric Equivalent
In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
1076,70600 Kč767,06 Kč
2571,88880 Kč1 797,22 Kč
5068,45760 Kč3 422,88 Kč
10065,18830 Kč6 518,83 Kč
25061,10500 Kč15 276,25 Kč
50058,18966 Kč29 094,83 Kč
1 00055,41393 Kč55 413,93 Kč
3 00051,28461 Kč153 853,83 Kč
Manufacturers Standard Package
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč