
0526101172 | |
|---|---|
DigiKey Part Number | WM20325TR-ND - Tape & Reel (TR) WM20325CT-ND - Cut Tape (CT) WM20325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101172 |
Description | CONN FPC VERT 11POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 30,24560 Kč | 756,14 Kč |
| 50 | 28,79660 Kč | 1 439,83 Kč |
| 100 | 27,42130 Kč | 2 742,13 Kč |
| 250 | 25,70408 Kč | 6 426,02 Kč |
| 500 | 24,47652 Kč | 12 238,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,30841 Kč | 23 308,41 Kč |
| 2 000 | 22,19615 Kč | 44 392,30 Kč |
| 3 000 | 21,57062 Kč | 64 711,86 Kč |
| 5 000 | 20,80772 Kč | 104 038,60 Kč |
| 7 000 | 20,32006 Kč | 142 240,42 Kč |
| 10 000 | 19,81571 Kč | 198 157,10 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |




