


0150390799 | |
|---|---|
DigiKey Part Number | 900-0150390799-ND |
Manufacturer | |
Manufacturer Product Number | 0150390799 |
Description | CABLE FFC/FPC 11POS 1MM 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390799 Models |
Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670799 | Molex | 487 | 0151670799-ND | 52,70000 Kč | Parametric Equivalent |
| 0152670799 | Molex | 664 | 0152670799-ND | 41,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 88,44400 Kč | 884,44 Kč |
| 25 | 82,90000 Kč | 2 072,50 Kč |
| 50 | 78,93980 Kč | 3 946,99 Kč |
| 100 | 75,17280 Kč | 7 517,28 Kč |
| 250 | 70,46508 Kč | 17 616,27 Kč |
| 500 | 67,10330 Kč | 33 551,65 Kč |
| 1 000 | 63,90216 Kč | 63 902,16 Kč |
| 3 000 | 59,14143 Kč | 177 424,29 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |





