


FFSB2065BDN-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSB2065BDN-F085CT-ND - Cut Tape (CT) 5556-FFSB2065BDN-F085DKR-ND - Digi-Reel® 5556-FFSB2065BDN-F085TR-ND |
Manufacturer | |
Manufacturer Product Number | FFSB2065BDN-F085 |
Description | DIODE SIL CARB 650V 23.6A TO263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 23.6A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 23.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 421pF @ 1V, 100kHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 114,85900 Kč | 1 148,59 Kč |
| 100 | 83,90590 Kč | 8 390,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 67,77735 Kč | 54 221,88 Kč |
| 1 600 | 65,79723 Kč | 105 275,57 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |

