
STD3NK100Z | |
|---|---|
DigiKey Part Number | 497-7967-2-ND - Tape & Reel (TR) 497-7967-1-ND - Cut Tape (CT) 497-7967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3NK100Z |
Description | MOSFET N-CH 1000V 2.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2.5A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3NK100Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 601 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 1.25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 46,55300 Kč | 465,53 Kč |
| 100 | 32,28440 Kč | 3 228,44 Kč |
| 500 | 26,18702 Kč | 13 093,51 Kč |
| 1 000 | 25,56653 Kč | 25 566,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,10863 Kč | 55 271,58 Kč |
| 5 000 | 20,88776 Kč | 104 438,80 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |











