270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750EM277M1CAAE015

DigiKey Part Number
399-A750EM277M1CAAE015-ND
Manufacturer
Manufacturer Product Number
A750EM277M1CAAE015
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750EM277M1CAAE015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
270 µF
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
15mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
106,98700 Kč69,87 Kč
505,17640 Kč258,82 Kč
1004,60280 Kč460,28 Kč
5003,60842 Kč1 804,21 Kč
1 0003,29496 Kč3 294,96 Kč
3 0002,90232 Kč8 706,96 Kč
5 0002,75547 Kč13 777,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč