560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750EK567M0JAAE018

DigiKey Part Number
399-13662-ND
Manufacturer
Manufacturer Product Number
A750EK567M0JAAE018
Description
CAP ALUM POLY 560UF 20% 6.3V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750EK567M0JAAE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,69800 Kč66,98 Kč
504,95140 Kč247,57 Kč
1004,39700 Kč439,70 Kč
5003,43990 Kč1 719,95 Kč
1 0003,13794 Kč3 137,94 Kč
3 0002,75984 Kč8 279,52 Kč
5 0002,61845 Kč13 092,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč