


V460SM7 | |
|---|---|
DigiKey Part Number | F3555TR-ND - Tape & Reel (TR) F3555CT-ND - Cut Tape (CT) F3555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V460SM7 |
Description | VARISTOR 715V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 715 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | V460SM7 Models |
Category | Varistor Voltage (Max) 790 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 37J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 50 pF @ 1 MHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 640 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 715 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS4032V460 | Eaton - Electronics Division | 502 | 283-MOVS4032V460CT-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,18200 Kč | 341,82 Kč |
| 25 | 31,15800 Kč | 778,95 Kč |
| 100 | 27,83170 Kč | 2 783,17 Kč |
| 250 | 26,24708 Kč | 6 561,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 21,28547 Kč | 12 771,28 Kč |
| 1 200 | 20,65129 Kč | 24 781,55 Kč |
| 1 800 | 20,33365 Kč | 36 600,57 Kč |
| 3 000 | 20,15420 Kč | 60 462,60 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |








