
NSBC114EPDXV6T1G | |
|---|---|
DigiKey Part Number | NSBC114EPDXV6T1GOSTR-ND - Tape & Reel (TR) NSBC114EPDXV6T1GOSCT-ND - Cut Tape (CT) NSBC114EPDXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114EPDXV6T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,10560 Kč | 310,56 Kč |
| 500 | 2,30516 Kč | 1 152,58 Kč |
| 1 000 | 2,04626 Kč | 2 046,26 Kč |
| 2 000 | 1,82767 Kč | 3 655,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55055 Kč | 6 202,20 Kč |
| 8 000 | 1,40429 Kč | 11 234,32 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











