
STD1NK60T4 | |
|---|---|
DigiKey Part Number | 497-2483-2-ND - Tape & Reel (TR) 497-2483-1-ND - Cut Tape (CT) 497-2483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD1NK60T4 |
Description | MOSFET N-CH 600V 1A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD1NK60T4 Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 156 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD1N60 | Alpha & Omega Semiconductor Inc. | 193 | 785-1179-1-ND | 20,79000 Kč | Similar |
| IRFR1N60APBF | Vishay Siliconix | 2 716 | IRFR1N60APBF-ND | 51,03000 Kč | Similar |
| IRFR1N60ATRPBF | Vishay Siliconix | 5 457 | IRFR1N60APBFCT-ND | 51,03000 Kč | Similar |
| TSM1NB60CP ROG | Taiwan Semiconductor Corporation | 3 671 | TSM1NB60CPROGCT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 100 | 14,86030 Kč | 1 486,03 Kč |
| 500 | 11,67488 Kč | 5 837,44 Kč |
| 1 000 | 10,64977 Kč | 10 649,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,54015 Kč | 23 850,38 Kč |
| 5 000 | 8,85444 Kč | 44 272,20 Kč |
| 7 500 | 8,50514 Kč | 63 788,55 Kč |
| 12 500 | 8,11280 Kč | 101 410,00 Kč |
| 17 500 | 7,88055 Kč | 137 909,62 Kč |
| 25 000 | 7,87425 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



