
IRFR1N60APBF | |
|---|---|
DigiKey Part Number | IRFR1N60APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR1N60APBF |
Description | MOSFET N-CH 600V 1.4A DPAK |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.4A (Tc) 36W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR1N60APBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 229 pF @ 25 V |
FET Type | Power Dissipation (Max) 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 840mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 75 | 23,24613 Kč | 1 743,46 Kč |
| 150 | 20,93780 Kč | 3 140,67 Kč |
| 525 | 17,65312 Kč | 9 267,89 Kč |
| 1 050 | 16,23106 Kč | 17 042,61 Kč |
| 2 025 | 15,09316 Kč | 30 563,65 Kč |
| 5 025 | 13,79767 Kč | 69 333,29 Kč |
| 10 050 | 13,12375 Kč | 131 893,69 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

