
AOD1N60 | |
|---|---|
DigiKey Part Number | 785-1179-2-ND - Tape & Reel (TR) 785-1179-1-ND - Cut Tape (CT) 785-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD1N60 |
Description | MOSFET N-CH 600V 1.3A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.3A (Tc) 45W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD1N60 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 25 V |
FET Type | Power Dissipation (Max) 45W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9Ohm @ 650mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD1NK60T4 | STMicroelectronics | 2 149 | 497-2483-1-ND | 35,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 500 | 6,43336 Kč | 3 216,68 Kč |
| 1 000 | 5,80742 Kč | 5 807,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,12914 Kč | 12 822,85 Kč |
| 5 000 | 4,70968 Kč | 23 548,40 Kč |
| 7 500 | 4,49595 Kč | 33 719,62 Kč |
| 12 500 | 4,25584 Kč | 53 198,00 Kč |
| 17 500 | 4,11365 Kč | 71 988,88 Kč |
| 25 000 | 3,97548 Kč | 99 387,00 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



