
IRFR1N60ATRPBF | |
|---|---|
DigiKey Part Number | IRFR1N60APBFTR-ND - Tape & Reel (TR) IRFR1N60APBFCT-ND - Cut Tape (CT) IRFR1N60APBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR1N60ATRPBF |
Description | MOSFET N-CH 600V 1.4A DPAK |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.4A (Tc) 36W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 229 pF @ 25 V |
FET Type | Power Dissipation (Max) 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 840mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 100 | 22,23900 Kč | 2 223,90 Kč |
| 500 | 17,76262 Kč | 8 881,31 Kč |
| 1 000 | 16,32343 Kč | 16 323,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,11300 Kč | 30 226,00 Kč |
| 4 000 | 14,09564 Kč | 56 382,56 Kč |
| 6 000 | 13,57752 Kč | 81 465,12 Kč |
| 10 000 | 13,12375 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

