
STD17NF03LT4 | |
|---|---|
DigiKey Part Number | 497-3155-2-ND - Tape & Reel (TR) 497-3155-1-ND - Cut Tape (CT) 497-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD17NF03LT4 |
Description | MOSFET N-CH 30V 17A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 100 | 7,52360 Kč | 752,36 Kč |
| 500 | 5,77026 Kč | 2 885,13 Kč |
| 1 000 | 5,20477 Kč | 5 204,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,59235 Kč | 11 480,88 Kč |
| 5 000 | 4,21367 Kč | 21 068,35 Kč |
| 7 500 | 4,02067 Kč | 30 155,03 Kč |
| 12 500 | 3,80386 Kč | 47 548,25 Kč |
| 17 500 | 3,67547 Kč | 64 320,72 Kč |
| 25 000 | 3,56362 Kč | 89 090,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



