
IPD90N03S4L03ATMA1 | |
|---|---|
DigiKey Part Number | IPD90N03S4L03ATMA1TR-ND - Tape & Reel (TR) IPD90N03S4L03ATMA1CT-ND - Cut Tape (CT) IPD90N03S4L03ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N03S4L03ATMA1 |
Description | MOSFET N-CH 30V 90A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N03S4L03ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 100 | 19,29300 Kč | 1 929,30 Kč |
| 500 | 15,36298 Kč | 7 681,49 Kč |
| 1 000 | 14,62742 Kč | 14 627,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,73109 Kč | 31 827,72 Kč |
| 5 000 | 11,95047 Kč | 59 752,35 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |







