
STD18NF03L | |
|---|---|
DigiKey Part Number | 497-7961-2-ND - Tape & Reel (TR) 497-7961-1-ND - Cut Tape (CT) 497-7961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD18NF03L |
Description | MOSFET N-CH 30V 17A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD18NF03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 100 | 10,87280 Kč | 1 087,28 Kč |
| 500 | 8,43574 Kč | 4 217,87 Kč |
| 1 000 | 7,65083 Kč | 7 650,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,78009 Kč | 16 950,23 Kč |
| 5 000 | 6,25606 Kč | 31 280,30 Kč |
| 7 500 | 5,98908 Kč | 44 918,10 Kč |
| 12 500 | 5,68915 Kč | 71 114,38 Kč |
| 17 500 | 5,51160 Kč | 96 453,00 Kč |
| 25 000 | 5,33904 Kč | 133 476,00 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



