N-Channel 30 V 17A (Tc) 30W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD17NF03LT4

DigiKey Part Number
497-3155-2-ND - Tape & Reel (TR)
497-3155-1-ND - Cut Tape (CT)
497-3155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD17NF03LT4
Description
MOSFET N-CH 30V 17A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 17A (Tc) 30W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
320 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,59100 Kč115,91 Kč
1007,52360 Kč752,36 Kč
5005,77026 Kč2 885,13 Kč
1 0005,20477 Kč5 204,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,59235 Kč11 480,88 Kč
5 0004,21367 Kč21 068,35 Kč
7 5004,02067 Kč30 155,03 Kč
12 5003,80386 Kč47 548,25 Kč
17 5003,67547 Kč64 320,72 Kč
25 0003,56362 Kč89 090,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč