
STD12N65M2 | |
|---|---|
DigiKey Part Number | 497-15458-2-ND - Tape & Reel (TR) 497-15458-1-ND - Cut Tape (CT) 497-15458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12N65M2 |
Description | MOSFET N-CH 650V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12N65M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 29,49100 Kč | 294,91 Kč |
| 100 | 20,01640 Kč | 2 001,64 Kč |
| 500 | 15,96096 Kč | 7 980,48 Kč |
| 1 000 | 15,31093 Kč | 15 310,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,24576 Kč | 33 114,40 Kč |
| 5 000 | 12,50896 Kč | 62 544,80 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |








