
STD12N65M2 | |
|---|---|
DigiKey Part Number | 497-15458-2-ND - Tape & Reel (TR) 497-15458-1-ND - Cut Tape (CT) 497-15458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12N65M2 |
Description | MOSFET N-CH 650V 8A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD7N60TM-WS | onsemi | 1 178 | FCD7N60TM-WSCT-ND | 69,08000 Kč | Similar |
| IPD80R600P7ATMA1 | Infineon Technologies | 4 126 | IPD80R600P7ATMA1CT-ND | 48,30000 Kč | Similar |
| IXTY8N65X2 | IXYS | 345 | IXTY8N65X2-ND | 98,90000 Kč | Similar |
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4 840 | 1801-TSM60NC390CPROGCT-ND | 71,18000 Kč | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4 950 | 1801-TSM60NC620CPROGCT-ND | 53,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 100 | 21,36550 Kč | 2 136,55 Kč |
| 500 | 17,03610 Kč | 8 518,05 Kč |
| 1 000 | 15,64393 Kč | 15 643,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,52960 Kč | 33 824,00 Kč |
| 5 000 | 12,63026 Kč | 63 151,30 Kč |
| 7 500 | 12,17223 Kč | 91 291,73 Kč |
| 12 500 | 11,85599 Kč | 148 199,88 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

