
STD100N10F7 | |
|---|---|
DigiKey Part Number | 497-13548-2-ND - Tape & Reel (TR) 497-13548-1-ND - Cut Tape (CT) 497-13548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD100N10F7 |
Description | MOSFET N CH 100V 80A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 120W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD100N10F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4369 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 40,03700 Kč | 400,37 Kč |
| 100 | 27,62600 Kč | 2 762,60 Kč |
| 500 | 22,90662 Kč | 11 453,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,77795 Kč | 46 944,88 Kč |
| 5 000 | 18,71450 Kč | 93 572,50 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |

