
ZMD82B | |
|---|---|
DigiKey Part Number | 4878-ZMD82BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMD82B |
Description | DIODE ZENER 82V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD82B Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 65 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMD82B | Diotec Semiconductor | 0 | 4878-ZMD82BTR-ND | 1,80675 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,80675 Kč | 4 516,88 Kč |
| 5 000 | 1,63075 Kč | 8 153,75 Kč |
| 7 500 | 1,54097 Kč | 11 557,27 Kč |
| 12 500 | 1,44004 Kč | 18 000,50 Kč |
| 17 500 | 1,38726 Kč | 24 277,05 Kč |
| Unit Price without VAT: | 1,80675 Kč |
|---|---|
| Unit Price with VAT: | 2,18617 Kč |












