Image for 31 KR 35-65 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31 KR 35-65

DigiKey Part Number
2128-31KR35-65-ND
Manufacturer
Manufacturer Product Number
31 KR 35-65
Description
WRENCH BOX END 65MM 35"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End (Single) Wrench 65mm 35.00" (889.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End (Single)
Measurement Type
Metric
End - Size
65mm
Length
35.00" (889.0mm)
Finish
-
End Detail
-
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 098,87000 Kč20 098,87 Kč
Manufacturers Standard Package
Unit Price without VAT:20 098,87000 Kč
Unit Price with VAT:24 319,63270 Kč