
T2030012002-000 | |
|---|---|
DigiKey Part Number | A133659-ND |
Manufacturer | |
Manufacturer Product Number | T2030012002-000 |
Description | DEF-0.3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030012002-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 84,66400 Kč | 846,64 Kč |
| 25 | 79,35560 Kč | 1 983,89 Kč |
| 50 | 75,56760 Kč | 3 778,38 Kč |
| 100 | 71,95800 Kč | 7 195,80 Kč |
| 300 | 66,59097 Kč | 19 977,29 Kč |
| 500 | 64,23456 Kč | 32 117,28 Kč |
| 1 000 | 61,17053 Kč | 61 170,53 Kč |
| 2 500 | 57,34512 Kč | 143 362,80 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |











