12-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBC15LJTR

DigiKey Part Number
497-18188-2-ND - Tape & Reel (TR)
497-18188-1-ND - Cut Tape (CT)
497-18188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STBC15LJTR
Description
IC BAT CHG LI-ION 1CL 12FLIPCHIP
Customer Reference
Detailed Description
Charger IC Lithium Ion 12-Flip-Chip (1.11x1.41)
Datasheet
 Datasheet
EDA/CAD Models
STBC15LJTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Reverse Current
Charge Current - Max
40mA
Battery Pack Voltage
4.4V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, FCBGA
Supplier Device Package
12-Flip-Chip (1.11x1.41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 809
Check for Additional Incoming Stock
Last Time Buy Date: 23.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,25000 Kč31,25 Kč
1022,80900 Kč228,09 Kč
2520,68840 Kč517,21 Kč
10018,37000 Kč1 837,00 Kč
25017,26472 Kč4 316,18 Kč
50016,59734 Kč8 298,67 Kč
1 00016,04847 Kč16 048,47 Kč
2 50015,46894 Kč38 672,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,11966 Kč75 598,30 Kč
10 00014,83213 Kč148 321,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,25000 Kč
Unit Price with VAT:37,81250 Kč