25WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25WLP

MAX14750BEWA+T

DigiKey Part Number
MAX14750BEWA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14750BEWA+T
Description
IC REG TRIPLE BUCK/BST/LNR 25WLP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 2MHz 25-WLP (2.11x2.23)
Datasheet
 Datasheet
EDA/CAD Models
MAX14750BEWA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
2MHz
Voltage/Current - Output 1
2.5V ~ 5V, PROG
Voltage/Current - Output 2
1V ~ 2V, 250mA
Voltage/Current - Output 3
0.9V ~ 4V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-WFBGA, WLBGA
Supplier Device Package
25-WLP (2.11x2.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50092,61068 Kč231 526,70 Kč
Manufacturers Standard Package
Unit Price without VAT:92,61068 Kč
Unit Price with VAT:112,05892 Kč