


STB38N65M5 | |
|---|---|
DigiKey Part Number | 497-13086-2-ND - Tape & Reel (TR) 497-13086-1-ND - Cut Tape (CT) 497-13086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB38N65M5 |
Description | MOSFET N-CH 650V 30A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB38N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R080P7ATMA1 | Infineon Technologies | 1 216 | IPB60R080P7ATMA1CT-ND | 131,87000 Kč | Similar |
| IPB60R099C6ATMA1 | Infineon Technologies | 3 220 | IPB60R099C6ATMA1CT-ND | 167,77000 Kč | Similar |
| IPB60R099CPAATMA1 | Infineon Technologies | 129 | 448-IPB60R099CPAATMA1CT-ND | 207,88000 Kč | Similar |
| IPB60R099CPATMA1 | Infineon Technologies | 519 | IPB60R099CPATMA1CT-ND | 192,97000 Kč | Similar |
| IPB60R125C6ATMA1 | Infineon Technologies | 2 682 | IPB60R125C6ATMA1CT-ND | 140,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 105,55700 Kč | 1 055,57 Kč |
| 100 | 76,76870 Kč | 7 676,87 Kč |
| 500 | 73,24606 Kč | 36 623,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,56978 Kč | 60 569,78 Kč |
| 2 000 | 59,84168 Kč | 119 683,36 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |

