N-Channel 600 V 31A (Tc) 255W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB60R099CPATMA1

DigiKey Part Number
IPB60R099CPATMA1TR-ND - Tape & Reel (TR)
IPB60R099CPATMA1CT-ND - Cut Tape (CT)
IPB60R099CPATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R099CPATMA1
Description
MOSFET N-CH 600V 31A TO263-3
Customer Reference
Detailed Description
N-Channel 600 V 31A (Tc) 255W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB60R099CPATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 1.2mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
255W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO263-3-2
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
99mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHB33N60E-GE3Vishay Siliconix0SIHB33N60E-GE3-ND153,29000 KčDirect
STB26NM60NSTMicroelectronics1 786497-10985-1-ND175,96000 KčSimilar
STB32N65M5STMicroelectronics670497-10564-1-ND248,20000 KčSimilar
STB33N60M2STMicroelectronics1 060497-14973-1-ND107,51000 KčSimilar
STB40N60M2STMicroelectronics731497-14963-1-ND132,29000 KčSimilar
In-Stock: 519
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
10130,67100 Kč1 306,71 Kč
10095,36030 Kč9 536,03 Kč
50080,32154 Kč40 160,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00075,49600 Kč75 496,00 Kč
2 00071,44171 Kč142 883,42 Kč
3 00069,37781 Kč208 133,43 Kč
Manufacturers Standard Package
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč