


STB40N60M2 | |
|---|---|
DigiKey Part Number | 497-14963-2-ND - Tape & Reel (TR) 497-14963-1-ND - Cut Tape (CT) 497-14963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB40N60M2 |
Description | MOSFET N-CH 600V 34A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB40N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 88mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 88,57000 Kč | 885,70 Kč |
| 100 | 63,74990 Kč | 6 374,99 Kč |
| 500 | 58,62516 Kč | 29 312,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,77408 Kč | 49 774,08 Kč |
| 2 000 | 47,89644 Kč | 95 792,88 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |

