


IPB60R099C6ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R099C6ATMA1TR-ND - Tape & Reel (TR) IPB60R099C6ATMA1CT-ND - Cut Tape (CT) IPB60R099C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R099C6ATMA1 |
Description | MOSFET N-CH 600V 37.9A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 37.9A (Tc) 278W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R099C6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.21mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 119 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2660 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 278W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 18.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB070N65S3 | onsemi | 2 150 | FCB070N65S3CT-ND | 175,75000 Kč | Direct |
| SIHB30N60E-GE3 | Vishay Siliconix | 430 | SIHB30N60E-GE3-ND | 151,19000 Kč | Similar |
| SIHB33N60E-GE3 | Vishay Siliconix | 0 | SIHB33N60E-GE3-ND | 153,29000 Kč | Similar |
| STB26NM60N | STMicroelectronics | 1 786 | 497-10985-1-ND | 175,96000 Kč | Similar |
| STB33N65M2 | STMicroelectronics | 739 | 497-15457-1-ND | 113,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 112,80100 Kč | 1 128,01 Kč |
| 100 | 81,60450 Kč | 8 160,45 Kč |
| 500 | 68,31112 Kč | 34 155,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,04495 Kč | 64 044,95 Kč |
| 2 000 | 60,46007 Kč | 120 920,14 Kč |
| 3 000 | 58,63545 Kč | 175 906,35 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |



