PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB60R099CPAATMA1

DigiKey Part Number
448-IPB60R099CPAATMA1TR-ND - Tape & Reel (TR)
448-IPB60R099CPAATMA1CT-ND - Cut Tape (CT)
448-IPB60R099CPAATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R099CPAATMA1
Description
MOSFET N-CH 600V 31A TO263-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 31A (Tc) 255W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB60R099CPAATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
255W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,39000 Kč118,39 Kč
1086,59500 Kč865,95 Kč
10086,18470 Kč8 618,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,41271 Kč70 412,71 Kč
Manufacturers Standard Package
Unit Price without VAT:118,39000 Kč
Unit Price with VAT:143,25190 Kč