N-Channel 650 V 28A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 28A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB34N65M5

DigiKey Part Number
497-13085-2-ND - Tape & Reel (TR)
497-13085-1-ND - Cut Tape (CT)
497-13085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB34N65M5
Description
MOSFET N-CH 650V 28A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 28A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB34N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62.5 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
190W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
110mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCB110N65Fonsemi651FCB110N65FCT-ND6,48000 KčSimilar
IPB60R099C6ATMA1Infineon Technologies3 220IPB60R099C6ATMA1CT-ND6,22000 KčSimilar
IPB60R099CPAATMA1Infineon Technologies129448-IPB60R099CPAATMA1CT-ND7,71000 KčSimilar
IPB60R099CPATMA1Infineon Technologies519IPB60R099CPATMA1CT-ND7,16000 KčSimilar
IPB60R125C6ATMA1Infineon Technologies2 682IPB60R125C6ATMA1CT-ND5,21000 KčSimilar
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,25000 Kč148,25 Kč
1099,76100 Kč997,61 Kč
10072,30870 Kč7 230,87 Kč
50068,18932 Kč34 094,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,85964 Kč56 859,64 Kč
2 00055,71032 Kč111 420,64 Kč
Manufacturers Standard Package
Unit Price without VAT:148,25000 Kč
Unit Price with VAT:179,38250 Kč