N-Channel 650 V 18A (Tc) 130W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 18A (Tc) 130W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB20N65M5

DigiKey Part Number
497-13639-2-ND - Tape & Reel (TR)
497-13639-1-ND - Cut Tape (CT)
497-13639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB20N65M5
Description
MOSFET N-CH 650V 18A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 18A (Tc) 130W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB20N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1434 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOB25S65LAlpha & Omega Semiconductor Inc.800785-1539-1-ND118,64000 KčSimilar
IPB60R165CPATMA1Infineon Technologies4 804IPB60R165CPATMA1CT-ND123,26000 KčSimilar
IPB60R180P7ATMA1Infineon Technologies4 812IPB60R180P7ATMA1CT-ND76,43000 KčSimilar
IPB60R190C6ATMA1Infineon Technologies7 460IPB60R190C6ATMA1CT-ND97,22000 KčSimilar
IPB60R199CPATMA1Infineon Technologies2 975IPB60R199CPATMA1CT-ND103,73000 KčSimilar
In-Stock: 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1063,09900 Kč630,99 Kč
10044,52840 Kč4 452,84 Kč
50037,95472 Kč18 977,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,05435 Kč34 054,35 Kč
2 00031,91455 Kč63 829,10 Kč
3 00031,00880 Kč93 026,40 Kč
Manufacturers Standard Package
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč