


STB120N4LF6 | |
|---|---|
DigiKey Part Number | 497-11096-2-ND - Tape & Reel (TR) 497-11096-1-ND - Cut Tape (CT) 497-11096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB120N4LF6 |
Description | MOSFET N-CH 40V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB120N4LF6 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK764R0-40E,118 | Nexperia USA Inc. | 4 320 | 1727-7253-1-ND | 66,95000 Kč | Similar |
| IPB80N04S404ATMA1 | Infineon Technologies | 1 824 | IPB80N04S404ATMA1CT-ND | 60,48000 Kč | Similar |
| IPB80N04S4L04ATMA1 | Infineon Technologies | 0 | 448-IPB80N04S4L04ATMA1CT-ND | 60,48000 Kč | Similar |
| IRF1404STRLPBF | Infineon Technologies | 592 | IRF1404STRLPBFCT-ND | 83,00000 Kč | Similar |
| IRL1404STRLPBF | Infineon Technologies | 100 | IRL1404STRLPBFCT-ND | 100,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 37,89400 Kč | 378,94 Kč |
| 100 | 26,08810 Kč | 2 608,81 Kč |
| 500 | 21,51954 Kč | 10 759,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,51870 Kč | 21 518,70 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |

