
ST3485ECDR | |
|---|---|
DigiKey Part Number | 497-6540-2-ND - Tape & Reel (TR) 497-6540-1-ND - Cut Tape (CT) 497-6540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3485ECDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST3485ECDR Models |
Category | Data Rate 15Mbps |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 70 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3483ARZ | Analog Devices Inc. | 2 262 | 505-ADM3483ARZ-ND | 3,12000 Kč | Similar |
| ISL3179EFBZ-T7A | Renesas Electronics Corporation | 464 | ISL3179EFBZ-T7ACT-ND | 3,95000 Kč | Similar |
| ISL3179EIBZ-T7A | Renesas Electronics Corporation | 500 | ISL3179EIBZ-T7ACT-ND | 3,51000 Kč | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4 777 | ISL43485IBZ-ND | 3,05000 Kč | Similar |
| ISL43485IBZ-T | Renesas Electronics Corporation | 3 119 | 20-ISL43485IBZ-TCT-ND | 3,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 24,06700 Kč | 240,67 Kč |
| 25 | 21,85640 Kč | 546,41 Kč |
| 100 | 19,41020 Kč | 1 941,02 Kč |
| 250 | 18,24604 Kč | 4 561,51 Kč |
| 500 | 17,54406 Kč | 8 772,03 Kč |
| 1 000 | 17,38723 Kč | 17 387,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,35622 Kč | 40 890,55 Kč |
| 5 000 | 15,98858 Kč | 79 942,90 Kč |
| 7 500 | 15,80435 Kč | 118 532,62 Kč |
| 12 500 | 15,60038 Kč | 195 004,75 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |



