2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 20-TSSOP
20-TSSOP

ST3222BTR

DigiKey Part Number
497-5845-2-ND - Tape & Reel (TR)
497-5845-1-ND - Cut Tape (CT)
497-5845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3222BTR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ST3222BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
STMicroelectronics
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3222ARSZ-REELAnalog Devices Inc.1 743ADM3222ARSZ-REELCT-ND107,61000 KčSimilar
ADM3222ARSZ-REEL7Analog Devices Inc.140ADM3222ARSZ-REEL7CT-ND107,61000 KčSimilar
ADM3222ARUZAnalog Devices Inc.3 469505-ADM3222ARUZ-ND107,61000 KčSimilar
ADM3222ARUZ-REELAnalog Devices Inc.7 068ADM3222ARUZ-REELCT-ND107,61000 KčSimilar
ADM3222ARUZ-REEL7Analog Devices Inc.1 126ADM3222ARUZ-REEL7CT-ND107,61000 KčSimilar
In-Stock: 2 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,05000 Kč50,05 Kč
1037,03900 Kč370,39 Kč
2533,81920 Kč845,48 Kč
10030,26970 Kč3 026,97 Kč
25028,57704 Kč7 144,26 Kč
50027,77578 Kč13 887,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,82161 Kč64 554,03 Kč
5 00025,28750 Kč126 437,50 Kč
7 50025,02001 Kč187 650,07 Kč
Manufacturers Standard Package
Unit Price without VAT:50,05000 Kč
Unit Price with VAT:60,56050 Kč