



AP7332-3333W6-7 | |
|---|---|
DigiKey Part Number | AP7332-3333W6-7DITR-ND - Tape & Reel (TR) AP7332-3333W6-7DICT-ND - Cut Tape (CT) AP7332-3333W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7332-3333W6-7 |
Description | IC REG LINEAR 3.3V/3.3V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP7332-3333W6-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 3.3V, 3.3V | Supplier Device Package SOT-26 |
Voltage Dropout (Max) 0.4V @ 300mA, 0.4V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 8,92600 Kč | 89,26 Kč |
| 25 | 8,00000 Kč | 200,00 Kč |
| 100 | 6,97200 Kč | 697,20 Kč |
| 250 | 6,48272 Kč | 1 620,68 Kč |
| 500 | 6,18782 Kč | 3 093,91 Kč |
| 1 000 | 5,94507 Kč | 5 945,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,64531 Kč | 16 935,93 Kč |
| 6 000 | 5,49862 Kč | 32 991,72 Kč |
| 9 000 | 5,42514 Kč | 48 826,26 Kč |
| 15 000 | 5,34374 Kč | 80 156,10 Kč |
| 21 000 | 5,29615 Kč | 111 219,15 Kč |
| 30 000 | 5,25043 Kč | 157 512,90 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

