
SI8610EC-B-ISR | |
|---|---|
DigiKey Part Number | 336-4930-2-ND - Tape & Reel (TR) 336-4930-1-ND - Cut Tape (CT) 336-4930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8610EC-B-ISR |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,47300 Kč | 334,73 Kč |
| 25 | 30,52400 Kč | 763,10 Kč |
| 100 | 27,27270 Kč | 2 727,27 Kč |
| 250 | 25,72232 Kč | 6 430,58 Kč |
| 500 | 24,88896 Kč | 12 444,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,20558 Kč | 58 013,95 Kč |
| 5 000 | 22,71598 Kč | 113 579,90 Kč |
| 7 500 | 22,47083 Kč | 168 531,23 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |



