



G3VM-41DY1(TR05) | |
|---|---|
DigiKey Part Number | Z5418TR-ND - Tape & Reel (TR) Z5418CT-ND - Cut Tape (CT) Z5418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41DY1(TR05) |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41DY1(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 150 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 66,50100 Kč | 665,01 Kč |
| 25 | 63,50640 Kč | 1 587,66 Kč |
| 50 | 61,33100 Kč | 3 066,55 Kč |
| 100 | 59,22700 Kč | 5 922,70 Kč |
| 250 | 56,55684 Kč | 14 139,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,61496 Kč | 27 307,48 Kč |
| 1 000 | 52,73879 Kč | 52 738,79 Kč |
| 1 500 | 51,67090 Kč | 77 506,35 Kč |
| 2 500 | 50,35564 Kč | 125 889,10 Kč |
| 3 500 | 49,50717 Kč | 173 275,10 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |









