


ST25R3911B-AQFT | |
|---|---|
DigiKey Part Number | 497-17138-2-ND - Tape & Reel (TR) 497-17138-1-ND - Cut Tape (CT) 497-17138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3911B-AQFT |
Description | IC RFID READER 13.56MHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3911B-AQFT Models |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type RFID Reader | Supplier Device Package 32-QFN (5x5) |
Frequency 13.56MHz | Base Product Number |
Standards ISO 14443, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 97,53600 Kč | 975,36 Kč |
| 25 | 92,26520 Kč | 2 306,63 Kč |
| 100 | 85,01250 Kč | 8 501,25 Kč |
| 250 | 80,66592 Kč | 20 166,48 Kč |
| 500 | 77,59642 Kč | 38 798,21 Kč |
| 1 000 | 74,70542 Kč | 74 705,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 69,41745 Kč | 277 669,80 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |











