
ST1S40IDR | |
|---|---|
DigiKey Part Number | 497-12968-2-ND - Tape & Reel (TR) 497-12968-1-ND - Cut Tape (CT) 497-12968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S40IDR |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST1S40IDR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 850kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,93800 Kč | 239,38 Kč |
| 25 | 21,73720 Kč | 543,43 Kč |
| 100 | 19,30140 Kč | 1 930,14 Kč |
| 250 | 18,14144 Kč | 4 535,36 Kč |
| 500 | 17,44220 Kč | 8 721,10 Kč |
| 1 000 | 17,27757 Kč | 17 277,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,74321 Kč | 39 358,03 Kč |
| 5 000 | 15,38649 Kč | 76 932,45 Kč |
| 7 500 | 15,20773 Kč | 114 057,97 Kč |
| 12 500 | 15,00977 Kč | 187 622,12 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |









