
STEVAL-ISA084V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-ISA084V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA084V1 |
Description | EVAL BOARD FOR ST1S40 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST1S40 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer STMicroelectronics | Voltage - Input 4V ~ 18V |
Packaging Bulk | Regulator Topology Boost, Inverting |
Part Status Active | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ST1S40 |
Voltage - Output 3.3V | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,10000 $ | 33,10 $ |
| Unit Price without VAT: | 33,10000 $ |
|---|---|
| Unit Price with VAT: | 40,05100 $ |




